Part Details for 380HD013NF1106A by Glenair Inc
Overview of 380HD013NF1106A by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HD013NF1106A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5308
|
Newark | Connector |Glenair 380HD013NF1106A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$331.0400 / $1,267.8800 | Buy Now |
DISTI #
3937-380HD013NF1106A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$2,040.4900 | Buy Now |
DISTI #
380HD013NF1106A
|
Avnet Americas | Connector Accessories Split Right Angle Rotatable Coupling-Split Shell EMI/RFI Non-Environmental Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel Plated 11 Shell Size - Bulk (Alt: 380HD013NF1106A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
$312.1664 / $1,408.7550 | Buy Now |
DISTI #
654-380HD013NF1106A
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC ULT-LO SPLT 90DG MED RoHS: Not Compliant | 0 |
|
$1,050.2000 | Order Now |
DISTI #
71093689
|
Verical | Rotatable Coupling-Split Shell EMI/RFI Non-Environmental Backshell with Strain Relief 90° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$487.3625 | Buy Now |
DISTI #
77941096
|
Verical | Rotatable Coupling-Split Shell EMI/RFI Non-Environmental Backshell with Strain Relief 90° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$499.8590 / $1,204.0641 | Buy Now |
DISTI #
380HD013NF1106A
|
Avnet Americas | Connector Accessories Split Right Angle Rotatable Coupling-Split Shell EMI/RFI Non-Environmental Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel Plated 11 Shell Size - Bulk (Alt: 380HD013NF1106A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
$312.1664 / $1,408.7550 | Buy Now |
DISTI #
GLE380HD013NF1106A
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS SPLIT 90 DEG | 0 |
|
$700.1256 / $1,193.2983 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC ULT-LO SPLT 90DG MED Min Qty: 1 | 24 |
|
$867.6800 / $1,444.8800 | Buy Now |
DISTI #
380HD013NF1106A
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$228.6100 / $1,042.3600 | Buy Now RFQ |
Part Details for 380HD013NF1106A
380HD013NF1106A CAD Models
380HD013NF1106A Part Data Attributes:
|
380HD013NF1106A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HD013NF1106A
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |