Part Details for 380HD018MT1108TA by Glenair Inc
Overview of 380HD018MT1108TA by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HD018MT1108TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5311
|
Newark | Connector |Glenair 380HD018MT1108TA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$355.0400 / $1,359.7800 | Buy Now |
DISTI #
3937-380HD018MT1108TA-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$2,188.4300 | Buy Now |
DISTI #
380HD018MT1108TA
|
Avnet Americas | EMI/RFI Non-Environmental Backshell 11 Shell size Right Angle Strain Relief Type E Rotatable Coupling - Bulk (Alt: 380HD018MT1108TA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$334.7856 / $1,510.8600 | Buy Now |
DISTI #
631-380HD018MT1108TA
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks RoHS: Compliant | 0 |
|
$806.6000 | Order Now |
DISTI #
59651119
|
Verical | 380HD018MT1108TA Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$756.0875 | Buy Now |
DISTI #
26891309
|
Verical | 380HD018MT1108TA Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$775.4744 / $1,291.3333 | Buy Now |
DISTI #
GLE380HD018MT1108TA
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS SPLIT 90 DEG | 0 |
|
$750.8731 / $1,279.7874 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 8 |
|
$1,549.6000 / $9,305.7000 | Buy Now |
Part Details for 380HD018MT1108TA
380HD018MT1108TA CAD Models
380HD018MT1108TA Part Data Attributes:
|
380HD018MT1108TA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HD018MT1108TA
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |