Part Details for 380HD018NF0903TA by Glenair Inc
Overview of 380HD018NF0903TA by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HD018NF0903TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5318
|
Newark | Connector |Glenair 380HD018NF0903TA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$232.6500 / $891.0400 | Buy Now |
DISTI #
3937-380HD018NF0903TA-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$1,433.9200 | Buy Now |
DISTI #
380HD018NF0903TA
|
Avnet Americas | Connector Accessories Split Right Angle EMI/RFI Non Environmental Backshell With Strain Relief Rotatable Coupling Split Shell Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 9 - Bulk (Alt: 380HD018NF0903TA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 74 Factory Stock |
|
$219.3848 / $990.0450 | Buy Now |
DISTI #
654-380HD018NF0903TA
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC SPLT 90DEG MED 3RING RoHS: Not Compliant | 0 |
|
$757.9500 | Order Now |
DISTI #
71093026
|
Verical | Rotatable Coupling-Split Shell EMI/RFI Non-Environmental Backshell with Strain Relief 90° 9 Shell Size Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$342.5125 | Buy Now |
DISTI #
77938957
|
Verical | Rotatable Coupling-Split Shell EMI/RFI Non-Environmental Backshell with Strain Relief 90° 9 Shell Size Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$351.2949 / $846.1923 | Buy Now |
DISTI #
380HD018NF0903TA
|
Avnet Americas | Connector Accessories Split Right Angle EMI/RFI Non Environmental Backshell With Strain Relief Rotatable Coupling Split Shell Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 9 - Bulk (Alt: 380HD018NF0903TA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 74 Factory Stock |
|
$219.3848 / $990.0450 | Buy Now |
DISTI #
GLE380HD018NF0903TA
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS SPLIT 90 DEG | 0 |
|
$492.0331 / $838.6264 | Buy Now |
|
Powell Electronics | EMI/RFI Non-Environmental Backshells Min Qty: 1 | 44 |
|
$609.7800 / $1,015.4300 | Buy Now |
DISTI #
380HD018NF0903TA
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$160.6700 / $732.5500 | Buy Now RFQ |
Part Details for 380HD018NF0903TA
380HD018NF0903TA CAD Models
380HD018NF0903TA Part Data Attributes:
|
380HD018NF0903TA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HD018NF0903TA
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 09 |