Part Details for 380HD018NF2120TA by Glenair Inc
Overview of 380HD018NF2120TA by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HD018NF2120TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5334
|
Newark | Connector |Glenair 380HD018NF2120TA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 84 |
|
$270.7700 / $1,037.0700 | Buy Now |
DISTI #
3937-380HD018NF2120TA-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$1,669.0100 | Buy Now |
DISTI #
380HD018NF2120TA
|
Avnet Americas | Connector Accessories Split Right Angle EMI/RFI Non Environmental Backshell With Strain Relief Rotatable Coupling Split Shell Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 21 - Bulk (Alt: 380HD018NF2120TA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 84 Factory Stock |
|
$255.3370 / $1,152.3000 | Buy Now |
DISTI #
654-380HD018NF2120TA
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC SPLT 90DEG MED 3RING RoHS: Not Compliant | 0 |
|
$615.1700 | Order Now |
DISTI #
71090517
|
Verical | Rotatable Coupling-Split Shell EMI/RFI Non-Environmental Backshell with Strain Relief 90° 21 Shell Size Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$250.7125 | Buy Now |
DISTI #
77940211
|
Verical | Rotatable Coupling-Split Shell EMI/RFI Non-Environmental Backshell with Strain Relief 90° 21 Shell Size Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$257.1410 / $984.8718 | Buy Now |
DISTI #
GLE380HD018NF2120TA
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS SPLIT 90 DEG | 0 |
|
$572.6731 / $976.0660 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 34 |
|
$1,181.8500 / $7,097.2000 | Buy Now |
Part Details for 380HD018NF2120TA
380HD018NF2120TA CAD Models
380HD018NF2120TA Part Data Attributes:
|
380HD018NF2120TA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HD018NF2120TA
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21 |