Part Details for 380HM105NF1710M by Glenair Inc
Overview of 380HM105NF1710M by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HM105NF1710M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5525
|
Newark | Connector |Glenair 380HM105NF1710M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$405.8300 / $1,598.9400 | Buy Now |
DISTI #
3937-380HM105NF1710M-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$2,571.1900 | Buy Now |
DISTI #
380HM105NF1710M
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 380HM105NF1710M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 65 Factory Stock |
|
$368.5804 / $1,776.6000 | Buy Now |
DISTI #
631-380HM105NF1710M
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 5 weeks | 0 |
|
$1,305.7900 | Order Now |
DISTI #
GLE380HM105NF1710M
|
Heilind Electronics | EMI FULL RADIUS BACKHELL 45 DEG SELF-LOCKING | Americas - 1 in Stock |
|
$858.2896 / $1,504.8846 | Buy Now |
DISTI #
71091206
|
Verical | Self-Locking Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief 45° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$593.7125 | Buy Now |
DISTI #
77942191
|
Verical | Self-Locking Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief 45° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$608.9359 / $1,518.4615 | Buy Now |
DISTI #
380HM105NF1710M
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 380HM105NF1710M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 65 Factory Stock |
|
$368.5804 / $1,776.6000 | Buy Now |
DISTI #
GLE380HM105NF1710M
|
Interstate Connecting Components | EMI FULL RADIUS BACKHELL 45 DEG SELF-LOCKING | 4 |
|
$858.2896 / $1,504.8846 | Buy Now |
|
Powell Electronics | ACCESSORY Min Qty: 1 | 39 |
|
$1,063.6900 / $1,822.1500 | Buy Now |
Part Details for 380HM105NF1710M
380HM105NF1710M CAD Models
380HM105NF1710M Part Data Attributes:
|
380HM105NF1710M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HM105NF1710M
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |