Part Details for 380HM105NF2110M by Glenair Inc
Overview of 380HM105NF2110M by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HM105NF2110M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5529
|
Newark | Connector |Glenair 380HM105NF2110M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$416.0900 / $1,639.3500 | Buy Now |
DISTI #
3937-380HM105NF2110M-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$2,636.1500 | Buy Now |
DISTI #
380HM105NF2110M
|
Avnet Americas | EMI/RFI Non-Environmental Backshell with Strain Relief Type F Self-Locking Rotatable Coupling Full Radius Profile Size 21 45-Degree Entry - Bulk (Alt: 380HM105NF2110M) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$377.8934 / $1,821.4950 | Buy Now |
DISTI #
631-380HM105NF2110M
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks | 0 |
|
$1,397.3800 / $1,619.3200 | Order Now |
DISTI #
GLE380HM105NF2110M
|
Heilind Electronics | EMI FULL RADIUS BACKHELL 45 DEG SELF-LOCKING | Americas - 1 in Stock |
|
$879.9890 / $1,542.9135 | Buy Now |
DISTI #
59651290
|
Verical | 380HM105NF2110M Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$886.1000 | Buy Now |
DISTI #
40056103
|
Verical | 380HM105NF2110M Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$908.8205 / $1,556.8333 | Buy Now |
DISTI #
GLE380HM105NF2110M
|
Interstate Connecting Components | EMI FULL RADIUS BACKHELL 45 DEG SELF-LOCKING | 5 |
|
$879.9890 / $1,542.9135 | Buy Now |
Part Details for 380HM105NF2110M
380HM105NF2110M CAD Models
380HM105NF2110M Part Data Attributes
|
380HM105NF2110M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HM105NF2110M
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21 |