Part Details for 380HN105NF1508A by Glenair Inc
Overview of 380HN105NF1508A by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HN105NF1508A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5555
|
Newark | Connector |Glenair 380HN105NF1508A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$398.7100 / $1,570.8900 | Buy Now |
DISTI #
3937-380HN105NF1508A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$2,526.0900 | Buy Now |
DISTI #
380HN105NF1508A
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 380HN105NF1508A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
$362.1082 / $1,745.4300 | Buy Now |
DISTI #
631-380HN105NF1508A
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 5 weeks | 0 |
|
$1,282.8900 | Order Now |
DISTI #
GLE380HN105NF1508A
|
Heilind Electronics | EMI FULL RADIUS BACKHELL 90 DEG SELF-LOCKING | Americas - 1 in Stock |
|
$843.2441 / $1,478.4820 | Buy Now |
DISTI #
380HN105NF1508A
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 380HN105NF1508A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
$362.1082 / $1,745.4300 | Buy Now |
DISTI #
380HN105NF1508A
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 380HN105NF1508A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
$362.1082 / $1,745.4300 | Buy Now |
DISTI #
GLE380HN105NF1508A
|
Interstate Connecting Components | EMI FULL RADIUS BACKHELL 90 DEG SELF-LOCKING | 3 |
|
$843.2441 / $1,478.4820 | Buy Now |
|
Powell Electronics | ACCESSORY Min Qty: 1 | 7 |
|
$1,045.0500 / $1,790.1800 | Buy Now |
Part Details for 380HN105NF1508A
380HN105NF1508A CAD Models
380HN105NF1508A Part Data Attributes
|
380HN105NF1508A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HN105NF1508A
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |