Part Details for 380HN107M1304F by Glenair Inc
Overview of 380HN107M1304F by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 380HN107M1304F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5567
|
Newark | Connector |Glenair 380HN107M1304F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$388.1300 / $1,529.1900 | Buy Now |
DISTI #
3937-380HN107M1304F-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$2,458.9800 | Buy Now |
DISTI #
380HN107M1304F
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380HN107M1304F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$352.5004 / $1,699.0950 | Buy Now |
DISTI #
631-380HN107M1304F
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 5 weeks RoHS: Compliant | 0 |
|
$881.7700 | Order Now |
DISTI #
380HN107M1304F
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380HN107M1304F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$352.5004 / $1,699.0950 | Buy Now |
DISTI #
GLE380HN107M1304F
|
Interstate Connecting Components | EMI NON-ENV ADAPTER | 0 |
|
$388.1250 / $1,747.6407 | Buy Now |
|
Powell Electronics | Accessory Min Qty: 1 | 15 |
|
$1,017.2900 / $1,742.6600 | Buy Now |
Part Details for 380HN107M1304F
380HN107M1304F CAD Models
380HN107M1304F Part Data Attributes:
|
380HN107M1304F
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HN107M1304F
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |