Part Details for 380HS001N1510M4 by Glenair Inc
Overview of 380HS001N1510M4 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 380HS001N1510M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5822
|
Newark | Connector |Glenair 380HS001N1510M4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$160.4500 / $614.5400 | Buy Now |
DISTI #
3937-380HS001N1510M4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$988.9600 | Buy Now |
DISTI #
380HS001N1510M4
|
Avnet Americas | Connector Accessories Straight EMI/RFI Non-Environmental Backshell With Strain Relief Rotatable Coupling Shell Size 15 - Bulk (Alt: 380HS001N1510M4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$151.2994 / $682.8150 | Buy Now |
DISTI #
654-380HS001N1510M4
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT MED DUTY RoHS: Not Compliant | 0 |
|
$158.4800 / $364.5400 | Order Now |
DISTI #
71093611
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 15 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$341.7125 | Buy Now |
DISTI #
77942095
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 15 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$350.4744 / $583.6026 | Buy Now |
DISTI #
380HS001N1510M4
|
Avnet Americas | Connector Accessories Straight EMI/RFI Non-Environmental Backshell With Strain Relief Rotatable Coupling Shell Size 15 - Bulk (Alt: 380HS001N1510M4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$151.2994 / $682.8150 | Buy Now |
DISTI #
GLE380HS001N1510M4
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$339.3559 / $578.3845 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT MED DUTY Min Qty: 1 | 6 |
|
$420.5700 / $700.3200 | Buy Now |
DISTI #
380HS001N1510M4
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$110.8100 / $505.2300 | Buy Now RFQ |
Part Details for 380HS001N1510M4
380HS001N1510M4 CAD Models
380HS001N1510M4 Part Data Attributes:
|
380HS001N1510M4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS001N1510M4
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 15 |