Part Details for 380HS006N1110M4 by Glenair Inc
Overview of 380HS006N1110M4 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HS006N1110M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ6185
|
Newark | Connector |Glenair 380HS006N1110M4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$176.3100 / $675.2600 | Buy Now |
DISTI #
3937-380HS006N1110M4-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1,086.6500 | Buy Now |
DISTI #
380HS006N1110M4
|
Avnet Americas | ADAPTER - Bulk (Alt: 380HS006N1110M4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 31 Factory Stock |
|
$166.2538 / $750.2850 | Buy Now |
DISTI #
654-380HS006N1110M4
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW STRT MED DUTY RoHS: Not Compliant | 0 |
|
$261.3300 / $559.3000 | Order Now |
DISTI #
GLE380HS006N1110M4
|
Heilind Electronics | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | Americas - 1 in Stock |
|
$372.8856 / $635.5356 | Buy Now |
DISTI #
71093135
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$259.5625 | Buy Now |
DISTI #
77940943
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$266.2179 / $641.2692 | Buy Now |
DISTI #
GLE380HS006N1110M4
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 1 |
|
$372.8856 / $635.5356 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 20 |
|
$462.1200 / $769.5200 | Buy Now |
Part Details for 380HS006N1110M4
380HS006N1110M4 CAD Models
380HS006N1110M4 Part Data Attributes
|
380HS006N1110M4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS006N1110M4
Glenair Inc
D52 - BACKSHELL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |