Part Details for 380HS008N1505L6 by Glenair Inc
Overview of 380HS008N1505L6 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 380HS008N1505L6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ6243
|
Newark | Connector |Glenair 380HS008N1505L6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$158.5100 / $607.0900 | Buy Now |
DISTI #
3937-380HS008N1505L6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$977.0500 | Buy Now |
DISTI #
380HS008N1505L6
|
Avnet Americas | ADAPTER - Bulk (Alt: 380HS008N1505L6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$149.4770 / $674.5350 | Buy Now |
DISTI #
654-380HS008N1505L6
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW STRT LT DUTY RoHS: Not Compliant | 0 |
|
$156.5600 / $360.1100 | Order Now |
DISTI #
59651724
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$233.3625 | Buy Now |
DISTI #
16750086
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$239.3462 / $576.5256 | Buy Now |
DISTI #
380HS008N1505L6
|
Avnet Americas | ADAPTER - Bulk (Alt: 380HS008N1505L6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$149.4770 / $674.5350 | Buy Now |
DISTI #
GLE380HS008N1505L6
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS LIGHT DUTY W STRAIN RELIEF | 0 |
|
$335.2345 / $571.3709 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW STRT LT DUTY Min Qty: 1 | 9 |
|
$415.4600 / $691.8300 | Buy Now |
DISTI #
380HS008N1505L6
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$109.4700 / $499.1000 | Buy Now RFQ |
Part Details for 380HS008N1505L6
380HS008N1505L6 CAD Models
380HS008N1505L6 Part Data Attributes:
|
380HS008N1505L6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS008N1505L6
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |