Part Details for 380HS009M2503G4 by Glenair Inc
Overview of 380HS009M2503G4 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HS009M2503G4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ6280
|
Newark | Connector |Glenair 380HS009M2503G4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$185.2100 / $709.3300 | Buy Now |
DISTI #
3937-380HS009M2503G4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$1,141.6100 | Buy Now |
DISTI #
380HS009M2503G4
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380HS009M2503G4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 52 Factory Stock |
|
$174.6422 / $788.1450 | Buy Now |
DISTI #
654-380HS009M2503G4
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT LT DUTY RoHS: Compliant | 0 |
|
$290.8600 / $420.7600 | Order Now |
DISTI #
71092946
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell 180° 25 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$394.4125 | Buy Now |
DISTI #
77940672
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell 180° 25 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$404.5256 / $673.6282 | Buy Now |
DISTI #
GLE380HS009M2503G4
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$391.6925 / $667.6052 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 27 |
|
$808.3500 / $4,854.3000 | Buy Now |