Part Details for 380HS013NF2104A3 by Glenair Inc
Overview of 380HS013NF2104A3 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HS013NF2104A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ6350
|
Newark | Connector |Glenair 380HS013NF2104A3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$171.2700 / $655.9200 | Buy Now |
DISTI #
93AJ1443
|
Newark | Connector Accessory, Backshell, Aluminum Alloy |Glenair 380HS013NF2104A3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$489.1900 / $600.8100 | Buy Now |
DISTI #
3937-380HS013NF2104A3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$1,055.5500 | Buy Now |
DISTI #
631-380HS013NF2104A3
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks AOC | 10 |
|
$389.0700 / $498.1100 | Buy Now |
|
Onlinecomponents.com |
3 Partner Stock |
|
$381.6600 / $429.3300 | Buy Now | |
DISTI #
71092749
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 21 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$364.7125 | Buy Now |
DISTI #
77941061
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 21 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$607.3250 | Buy Now |
DISTI #
GLE380HS013NF2104A3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$362.1972 / $617.3280 | Buy Now |
|
Powell Electronics | Glenair Min Qty: 1 | 7 |
|
$448.8800 / $747.4800 | Buy Now |
DISTI #
380HS013NF2104A3
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$118.2700 / $539.2500 | Buy Now RFQ |
Part Details for 380HS013NF2104A3
380HS013NF2104A3 CAD Models
380HS013NF2104A3 Part Data Attributes:
|
380HS013NF2104A3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS013NF2104A3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 21 |