Part Details for 380HS103NF2308M3 by Glenair Inc
Overview of 380HS103NF2308M3 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HS103NF2308M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ6815
|
Newark | Circular Backshell, Size 23, 14.3Mm, Connector Shell Size:23, Cable Diameter Max:14.3Mm, Strain Relief Material:Aluminum, Product Range:38 Series, For Use With:Mil-Dtl-38999 Series Iii & Series Iv Circular Connectors |Glenair 380HS103NF2308M3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$192.6800 / $737.9400 | Buy Now |
DISTI #
3937-380HS103NF2308M3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,187.6500 | Buy Now |
DISTI #
380HS103NF2308M3
|
Avnet Americas | ADAPTER - Bulk (Alt: 380HS103NF2308M3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$181.6906 / $819.9300 | Buy Now |
DISTI #
631-380HS103NF2308M3
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC | 0 |
|
$302.6100 / $437.7300 | Order Now |
DISTI #
71094177
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell 180° 23 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$283.6625 | Buy Now |
DISTI #
77940892
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell 180° 23 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$290.9359 / $700.7949 | Buy Now |
DISTI #
380HS103NF2308M3
|
Avnet Americas | ADAPTER - Bulk (Alt: 380HS103NF2308M3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$181.6906 / $819.9300 | Buy Now |
DISTI #
GLE380HS103NF2308M3
|
Interstate Connecting Components | EMI BACKSHELL STRAIGHT SPIN COUPLING | 0 |
|
$407.4951 / $694.5290 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 9 |
|
$505.0200 / $840.9500 | Buy Now |
DISTI #
380HS103NF2308M3
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$142.7220 / $832.9820 | Buy Now RFQ |