Part Details for 380HS105M1508A4 by Glenair Inc
Overview of 380HS105M1508A4 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HS105M1508A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ6867
|
Newark | Circular Backshell, Size 15, 14.3Mm, Connector Shell Size:15, Cable Diameter Max:14.3Mm, Strain Relief Material:Aluminum, Product Range:38 Series, For Use With:Mil-Dtl-38999 Series Iii & Series Iv Circular Connectors |Glenair 380HS105M1508A4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$204.0300 / $781.4100 | Buy Now |
DISTI #
3937-380HS105M1508A4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$1,257.5300 | Buy Now |
DISTI #
380HS105M1508A4
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380HS105M1508A4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 48 Factory Stock |
|
$192.3838 / $868.2300 | Buy Now |
DISTI #
631-380HS105M1508A4
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks | 0 |
|
$463.5200 | Order Now |
DISTI #
71094893
|
Verical | Self-Locking Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 15 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$139.5000 / $308.0641 | Buy Now |
DISTI #
77941134
|
Verical | Self-Locking Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 15 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$308.0641 / $742.0769 | Buy Now |
DISTI #
GLE380HS105M1508A4
|
Interstate Connecting Components | EMI BACK SHELL STRAIGHT SELF-LOCKING | 0 |
|
$431.5034 / $735.4420 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 32 |
|
$534.7700 / $890.4900 | Buy Now |