Part Details for 380HS105NF1110M4 by Glenair Inc
Overview of 380HS105NF1110M4 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HS105NF1110M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ6925
|
Newark | Circular Backshell, Size 11, 15.9Mm, Connector Shell Size:11, Cable Diameter Max:15.9Mm, Strain Relief Material:Aluminum, Product Range:38 Series, For Use With:Mil-Dtl-38999 Series Iii & Series Iv Circular Connectors |Glenair 380HS105NF1110M4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$347.5600 / $1,331.1700 | Buy Now |
DISTI #
93AJ1465
|
Newark | Connector |Glenair 380HS105NF1110M4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$352.7900 / $428.0500 | Buy Now |
DISTI #
3937-380HS105NF1110M4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$2,142.4300 | Buy Now |
DISTI #
380HS105NF1110M4
|
Avnet Americas | Connector Accessories Straight Self-Locking Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel Shell Size 11 - Bulk (Alt: 380HS105NF1110M4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$327.7372 / $1,479.0750 | Buy Now |
DISTI #
654-380HS105NF1110M4
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC FULL STRT MED DUTY RoHS: Not Compliant | 0 |
|
$710.8600 | Order Now |
DISTI #
59651415
|
Verical | Self-Locking Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 11 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$511.7000 | Buy Now |
DISTI #
17318882
|
Verical | Self-Locking Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 11 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$524.8205 / $1,264.1667 | Buy Now |
DISTI #
GLE380HS105NF1110M4
|
Interstate Connecting Components | EMI BACK SHELL STRAIGHT SELF-LOCKING | 0 |
|
$735.0828 / $1,252.8636 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 8 |
|
$1,517.0000 / $9,110.0000 | Buy Now |
DISTI #
380HS105NF1110M4
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 1 |
|
$240.0200 / $1,094.4000 | Buy Now RFQ |