Part Details for 380HS105NF1508A3 by Glenair Inc
Overview of 380HS105NF1508A3 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HS105NF1508A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ6949
|
Newark | Circular Backshell, Size 15, 14.3Mm, Connector Shell Size:15, Cable Diameter Max:14.3Mm, Strain Relief Material:Aluminum, Product Range:38 Series, For Use With:Mil-Dtl-38999 Series Iii & Series Iv Circular Connectors |Glenair 380HS105NF1508A3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$203.1800 / $778.1600 | Buy Now |
DISTI #
93AJ1467
|
Newark | Connector |Glenair 380HS105NF1508A3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$298.8000 / $362.5500 | Buy Now |
DISTI #
3937-380HS105NF1508A3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1,252.4000 | Buy Now |
DISTI #
654-380HS105NF1508A3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC FULL STRT MED DUTY RoHS: Not Compliant | 0 |
|
$319.0900 / $461.5900 | Order Now |
|
Onlinecomponents.com |
2 Partner Stock |
|
$222.6800 / $260.4900 | Buy Now | |
DISTI #
71096136
|
Verical | Self-Locking Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 15 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$299.1125 | Buy Now |
DISTI #
77940108
|
Verical | Self-Locking Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 15 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$306.7821 / $738.9872 | Buy Now |
DISTI #
GLE380HS105NF1508A3
|
Interstate Connecting Components | EMI BACK SHELL STRAIGHT SELF-LOCKING | 0 |
|
$429.7035 / $732.3799 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 32 |
|
$886.7800 / $5,325.4000 | Buy Now |