Part Details for 380HS115M1308M3-63 by Glenair Inc
Overview of 380HS115M1308M3-63 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HS115M1308M3-63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ7179
|
Newark | Connector |Glenair 380HS115M1308M3-63 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$156.3700 / $598.9000 | Buy Now |
DISTI #
3937-380HS115M1308M3-63-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$963.9500 | Buy Now |
DISTI #
380HS115M1308M3-63
|
Avnet Americas | MILITARY ACCESSROY - Bulk (Alt: 380HS115M1308M3-63) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 36 Factory Stock |
|
$147.4536 / $665.4450 | Buy Now |
DISTI #
631380HS115M1308M363
|
Mouser Electronics | Circular MIL Spec Backshells COMMERCIAL RoHS: Compliant | 0 |
|
$154.4600 / $355.2600 | Order Now |
DISTI #
71094714
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 13 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$333.0125 | Buy Now |
DISTI #
77944570
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 13 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$341.5513 / $568.7564 | Buy Now |
DISTI #
380HS115M1308M3-63
|
TTI | Circular MIL Spec Backshells COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$174.1500 / $615.6500 | Buy Now |
DISTI #
GLE380HS115M1308M3-63
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$330.7159 / $563.6711 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 25 |
|
$409.8600 / $682.5100 | Buy Now |
DISTI #
380HS115M1308M3-63
|
FDH Electronics | Connector Min Qty: 1 | 7 |
|
$364.9450 / $484.3820 | Buy Now RFQ |