Part Details for 380HS115M1712M3-715 by Glenair Inc
Overview of 380HS115M1712M3-715 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HS115M1712M3-715
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK3739
|
Newark | 380Hs115M1712M3-715 |Glenair 380HS115M1712M3-715 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$169.6200 / $649.6200 | Buy Now |
DISTI #
380HS115M1712M3-71
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380HS115M1712M3-71) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
$159.9424 / $721.8000 | Buy Now |
DISTI #
654-380HS11517123715
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT MED DUTY RoHS: Compliant | 0 |
|
$266.3800 / $385.3400 | Order Now |
DISTI #
71095395
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 17 Shell Size Electroless Nickel Rotatable RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$361.2125 | Buy Now |
DISTI #
77943691
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 17 Shell Size Electroless Nickel Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$370.4744 / $616.9231 | Buy Now |
DISTI #
380HS115M1712M3-715
|
TTI | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT MED DUTY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$699.3800 / $772.1800 | Buy Now |
DISTI #
GLE380HS115M1712M3-715
|
Interstate Connecting Components | 0 |
|
$358.7214 / $611.4071 | Buy Now | |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 15 |
|
$444.5700 / $740.3100 | Buy Now |