Part Details for 380HS115NF1516M6 by Glenair Inc
Overview of 380HS115NF1516M6 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HS115NF1516M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ1031
|
Newark | Connector |Glenair 380HS115NF1516M6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$242.6300 / $929.2500 | Buy Now |
DISTI #
3937-380HS115NF1516M6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$1,495.5000 | Buy Now |
DISTI #
380HS115NF1516M6
|
Avnet Americas | EMI/RFI Non-Environmental Backshell with Strain Relief MIL-DTL-38999 Series Circular Connectors 15 Shell Size Straight Aluminum - Bulk (Alt: 380HS115NF1516M6) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
$228.7916 / $1,032.4950 | Buy Now |
DISTI #
631-380HS115NF1516M6
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks | 0 |
|
$551.2200 / $917.8900 | Order Now |
DISTI #
GLE380HS115NF1516M6
|
Heilind Electronics | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | Americas - 1 in Stock |
|
$513.1365 / $874.5840 | Buy Now |
DISTI #
71095452
|
Verical | 380HS115NF1516M6 Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$357.2000 | Buy Now |
DISTI #
77941723
|
Verical | 380HS115NF1516M6 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$366.3590 / $882.4744 | Buy Now |
DISTI #
GLE380HS115NF1516M6
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 1 |
|
$513.1365 / $874.5840 | Buy Now |
Part Details for 380HS115NF1516M6
380HS115NF1516M6 CAD Models
380HS115NF1516M6 Part Data Attributes
|
380HS115NF1516M6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS115NF1516M6
Glenair Inc
Connector Accessory, Backshell,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | LOW PROFILE | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |