Part Details for 380HS115NF2510M3 by Glenair Inc
Overview of 380HS115NF2510M3 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HS115NF2510M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ7432
|
Newark | Connector |Glenair 380HS115NF2510M3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$196.2800 / $751.7200 | Buy Now |
DISTI #
3937-380HS115NF2510M3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$1,209.7900 | Buy Now |
DISTI #
380HS115NF2510M3
|
Avnet Americas | EMI/RFI Non-Environmental Backshell with Strain Relief 25 Shell Size Straight Rotatable Coupling - Bulk (Alt: 380HS115NF2510M3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$185.0674 / $835.2450 | Buy Now |
DISTI #
631-380HS115NF2510M3
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC | 0 |
|
$290.9200 / $622.6600 | Order Now |
DISTI #
71096484
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell 180° Olive Drab Cadmium Over Electroless Nickel 25 Shell Size Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$288.9625 | Buy Now |
DISTI #
77944956
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell 180° Olive Drab Cadmium Over Electroless Nickel 25 Shell Size Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$296.3718 / $713.8846 | Buy Now |
DISTI #
380HS115NF2510M3
|
Avnet Americas | EMI/RFI Non-Environmental Backshell with Strain Relief 25 Shell Size Straight Rotatable Coupling - Bulk (Alt: 380HS115NF2510M3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$185.0674 / $835.2450 | Buy Now |
DISTI #
GLE380HS115NF2510M3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$415.1048 / $707.5017 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 7 |
|
$514.4500 / $856.6600 | Buy Now |