Part Details for 380LQ101M450H022 by Cornell Dubilier Electronics Inc
Overview of 380LQ101M450H022 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380LQ101M450H022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4325
|
Newark | Snapmounts Rohs Compliant: Yes |Cornell Dubilier 380LQ101M450H022 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 | Buy Now |
DISTI #
380LQ101M450H022-ND
|
DigiKey | CAP ALUM 100UF 20% 450V SNAP Min Qty: 3000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0089 | Buy Now |
DISTI #
598-380LQ101M450H022
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 100uF 450V 20% tol. RoHS: Compliant | 0 |
|
$1.9400 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 100uF ±20% - 450V - 85°C - Through Hole Snap-In - 30mm x 22mm Dia. | 0 |
|
$1.9400 / $5.3000 | Buy Now |
DISTI #
380LQ101M450H0X
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$2.0600 | Buy Now |
Part Details for 380LQ101M450H022
380LQ101M450H022 CAD Models
380LQ101M450H022 Part Data Attributes:
|
380LQ101M450H022
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LQ101M450H022
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1990 mΩ | |
Leakage Current | 0.6364 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 930 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 380LQ101M450H022
This table gives cross-reference parts and alternative options found for 380LQ101M450H022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LQ101M450H022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC2W107M22030HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 380LQ101M450H022 vs HC2W107M22030HA |