-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35C0841
|
Newark | Aluminum Electrolytic Capacitor 2700Uf 200V 20%, Snap-In, Capacitance:2700µf, Voltage(Dc):200V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier 380LQ272M200A052 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6600 / $8.7800 | Buy Now |
DISTI #
338-3933-ND
|
DigiKey | CAP ALUM 2700UF 20% 200V SNAP TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
17457 In Stock |
|
$7.4124 / $10.7800 | Buy Now |
DISTI #
5985-380-200V272
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200V 2700uF 35X50 RoHS: Compliant | 184 |
|
$7.4100 / $8.4200 | Buy Now |
DISTI #
70190389
|
RS | Capacitor, Al Electrolytic, 2700 uF, 200 WVDC, 250 VDC, +/- 20%, A05, -40 C | Cornell-Dubilier 380LQ272M200A052 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 109 |
|
$6.7000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 2700uF ±20% - 200V - 85°C - Through Hole Snap-In - 50mm x 35mm Dia. RoHS: Compliant |
234 In Stock 84 On Order |
|
$7.5100 / $10.2100 | Buy Now |
DISTI #
62388666
|
Verical | Cap Aluminum Lytic 2700uF 200V 20% (35 X 50mm) Snap-In 10mm 0.105 Ohm 5000mA 2000h 85°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2224 | Americas - 300 |
|
$3.4590 | Buy Now |
DISTI #
58813782
|
Verical | Cap Aluminum Lytic 2700uF 200V 20% (35 X 50mm) Snap-In 10mm 0.105 Ohm 5000mA 2000h 85°C RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 30 |
|
$11.5500 | Buy Now |
|
Bristol Electronics | 232 |
|
RFQ | ||
DISTI #
380LQ272M200A052
|
TTI | Aluminum Electrolytic Capacitors - Snap In 200V 2700uF 35X50 RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 80 Container: Bulk | Americas - 0 |
|
$6.8000 | Buy Now |
DISTI #
C1S154100004881
|
Chip1Stop | Cap Aluminum Lytic 2700uF 200V 20% (35 X 50mm) Snap-In 10mm 0.086 Ohm 5450mA 2000h 85℃ RoHS: Compliant | 300 |
|
$8.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
380LQ272M200A052
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LQ272M200A052
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 105 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.2045 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 5000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for 380LQ272M200A052. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LQ272M200A052, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43305A2278M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 380LQ272M200A052 vs B43305A2278M067 |
B43305A2278M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 380LQ272M200A052 vs B43305A2278M080 |
B43305A2278M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | 380LQ272M200A052 vs B43305A2278M000 |
B43305A2278M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 380LQ272M200A052 vs B43305A2278M082 |
B43305A2278M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 380LQ272M200A052 vs B43305A2278M060 |
B43305A2278M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | 380LQ272M200A052 vs B43305A2278M007 |
B43305A2278M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 380LQ272M200A052 vs B43305A2278M087 |
B43305A2278M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 380LQ272M200A052 vs B43305A2278M060 |
200USG2700MSN35X50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2700uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | 380LQ272M200A052 vs 200USG2700MSN35X50 |
LLN2D272MELC50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 380LQ272M200A052 vs LLN2D272MELC50 |