-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K0418
|
Newark | Aluminum Electrolytic Capacitor 390Uf, 400V, 20%, Snap-In, Capacitance:390Μf, Voltage(Dc):400V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier 380LQ391M400K032 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$5.0800 / $7.8600 | Buy Now |
DISTI #
59M5448
|
Newark | Cap, 390Μf, 400V, Alu Elec, Capacitance:390Μf, Voltage Rating:400V, Product Range:380L Series, Lifetime @ Temperature:2000 Hours @ 85°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Quick Connect, Snap-In, Diameter:30Mm, Lead Rohs Compliant: Yes |Cornell Dubilier 380LQ391M400K032 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8800 / $8.2800 | Buy Now |
DISTI #
338-3308-ND
|
DigiKey | CAP ALUM 390UF 20% 400V SNAP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
914 In Stock |
|
$4.3526 / $7.6800 | Buy Now |
DISTI #
5985-380-400V391
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400V 390uF 30X35 RoHS: Compliant | 691 |
|
$4.2500 / $7.5600 | Buy Now |
|
Future Electronics | 380LQ Series 400 V 390 uF ±20% 30 x 35mm Snap-In Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$4.7500 / $5.0500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 390uF ±20% - 400V - 85°C - Through Hole Snap-In - 35mm x 30mm Dia. RoHS: Compliant | 0 |
|
$4.4800 / $6.6600 | Buy Now |
DISTI #
380LQ391M400K032
|
TTI | Aluminum Electrolytic Capacitors - Snap In 400V 390uF 30X35 RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 80 Container: Bulk |
Americas - 800 In Stock |
|
$4.2300 / $4.9400 | Buy Now |
DISTI #
1463403
|
element14 Asia-Pacific | Capacitance:390F RoHS: Compliant Min Qty: 1 Container: Each | 80 |
|
$7.0742 / $7.8569 | Buy Now |
DISTI #
1463403
|
Farnell | CAP, 390F, 400V, ALU ELEC RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 2 |
|
$7.3071 / $9.3285 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
380LQ391M400K032
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LQ391M400K032
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 510 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.1849 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2130 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for 380LQ391M400K032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LQ391M400K032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43305B9397M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 380LQ391M400K032 vs B43305B9397M067 |
LLN2G391MELB35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 380LQ391M400K032 vs LLN2G391MELB35 |
B43305B9397M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | 380LQ391M400K032 vs B43305B9397M007 |
B43305B9397M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 380LQ391M400K032 vs B43305B9397M062 |
B43305B9397M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 380LQ391M400K032 vs B43305B9397M080 |
MAL209336391E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 380LQ391M400K032 vs MAL209336391E3 |
B43305B9397M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 380LQ391M400K032 vs B43305B9397M082 |
B43305B9397M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 380LQ391M400K032 vs B43305B9397M080 |
B43305B9397M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 380LQ391M400K032 vs B43305B9397M087 |
B43305B9397M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | 380LQ391M400K032 vs B43305B9397M007 |