Part Details for 380LQ471M400K042 by Cornell Dubilier Electronics Inc
Overview of 380LQ471M400K042 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380LQ471M400K042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K0422
|
Newark | Aluminum Electrolytic Capacitor 470Uf, 400V, 20%, Snap-In, Capacitance:470Μf, Voltage(Dc):400V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier 380LQ471M400K042 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 295 |
|
$5.1700 / $5.6000 | Buy Now |
DISTI #
338-3309-ND
|
DigiKey | CAP ALUM 470UF 20% 400V SNAP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2265 In Stock |
|
$4.2000 / $5.3700 | Buy Now |
DISTI #
5985-380-400V471
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400V 470uF 30X40 RoHS: Compliant | 882 |
|
$4.2000 / $5.3700 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 470uF ±20% - 400V - 85°C - Through Hole Snap-In - 40mm x 30mm Dia. RoHS: Compliant |
1256 In Stock |
|
$4.0700 / $7.1300 | Buy Now |
DISTI #
380LQ471M400K042
|
TTI | Aluminum Electrolytic Capacitors - Snap In 400V 470uF 30X40 RoHS: Compliant pbFree: Pb-Free Min Qty: 1120 Package Multiple: 80 Container: Bulk | Americas - 0 |
|
$4.2000 / $4.2800 | Buy Now |
DISTI #
2841759
|
element14 Asia-Pacific | CAP, 470F, 400V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$5.2835 / $7.8329 | Buy Now |
DISTI #
2841759
|
Farnell | CAP, 470F, 400V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 1 |
|
$4.9200 / $9.2627 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 470uF ±20% - 400V - 85°C - Through Hole Snap-In - 40mm x 30mm Dia. RoHS: Compliant |
1256 In Stock |
|
$4.0700 / $7.1300 | Buy Now |
Part Details for 380LQ471M400K042
380LQ471M400K042 CAD Models
380LQ471M400K042 Part Data Attributes:
|
380LQ471M400K042
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LQ471M400K042
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 423 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.3008 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2390 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 380LQ471M400K042
This table gives cross-reference parts and alternative options found for 380LQ471M400K042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LQ471M400K042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43305B9477M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | 380LQ471M400K042 vs B43305B9477M000 |
B43305B9477M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 380LQ471M400K042 vs B43305B9477M062 |
B43305B9477M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 380LQ471M400K042 vs B43305B9477M060 |
LLN2G471MELB40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 380LQ471M400K042 vs LLN2G471MELB40 |
B43305B9477M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 380LQ471M400K042 vs B43305B9477M080 |
B43305B9477M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 380LQ471M400K042 vs B43305B9477M062 |
B43305B9477M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 380LQ471M400K042 vs B43305B9477M067 |
B43305B9477M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 380LQ471M400K042 vs B43305B9477M082 |
B43305B9477M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 380LQ471M400K042 vs B43305B9477M060 |
B43305B9477M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | 380LQ471M400K042 vs B43305B9477M002 |