Part Details for 380LX102M100H022 by Cornell Dubilier Electronics Inc
Overview of 380LX102M100H022 by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380LX102M100H022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C7302
|
Newark | Aluminum Electrolytic Capacitor 1000Uf 100V 20%, Snap-In, Capacitance:1000Μf, Voltage(Dc):100V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier 380LX102M100H022 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 | Buy Now |
DISTI #
338-2680-ND
|
DigiKey | CAP ALUM 1000UF 20% 100V SNAP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2983 In Stock |
|
$1.9821 / $3.9600 | Buy Now |
DISTI #
5985-85-100V1000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 100V1000uF (22X30) RoHS: Compliant | 2789 |
|
$1.9600 / $3.3100 | Buy Now |
DISTI #
70190122
|
RS | Capacitor, Al Electrolytic, 1000, 100 VDC, 125 VDC, +/- 20%, H02, Radial Snap-In | Cornell-Dubilier 380LX102M100H022 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 2990 |
|
$2.2500 | Buy Now |
|
Future Electronics | 380LX Series 1000 uF 100 V ±20 % Snap-In Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Bag | 0Bag |
|
$2.1100 / $2.4300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 1000uF ±20% - 100V - 85°C - Through Hole Snap-In - 30mm x 22mm Dia. RoHS: Compliant | 0 |
|
$1.9500 / $5.3400 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 100V, 20% +TOL, 20% -TOL, 1000UF, THROUGH HOLE MOUNT | 160 |
|
$1.9110 / $4.4100 | Buy Now |
DISTI #
380LX102M100H022
|
TTI | Aluminum Electrolytic Capacitors - Snap In 100V1000uF (22X30) RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2500 In Stock |
|
$1.9600 / $2.2800 | Buy Now |
DISTI #
1277880
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.1186 / $3.3838 | Buy Now |
DISTI #
1277880
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 3 Days Container: Each | 0 |
|
$2.3998 / $5.2895 | Buy Now |
Part Details for 380LX102M100H022
380LX102M100H022 CAD Models
380LX102M100H022 Part Data Attributes
|
380LX102M100H022
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LX102M100H022
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 220 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.9487 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 380LX102M100H022
This table gives cross-reference parts and alternative options found for 380LX102M100H022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX102M100H022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100USC1000MSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 380LX102M100H022 vs 100USC1000MSN22X30 |
100USC1000MOOESN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 380LX102M100H022 vs 100USC1000MOOESN22X30 |
MAL215619102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 380LX102M100H022 vs MAL215619102E3 |
LPW102M2AN30V-W | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 380LX102M100H022 vs LPW102M2AN30V-W |
ECOS2AP102BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 380LX102M100H022 vs ECOS2AP102BA |
100USC1000MEFCSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 380LX102M100H022 vs 100USC1000MEFCSN22X30 |