Part Details for 380LX153M035J052 by Cornell Dubilier Electronics Inc
Overview of 380LX153M035J052 by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380LX153M035J052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K0436
|
Newark | Aluminum Electrolytic Capacitor 15000Uf 35V 20%, Snap-In, Capacitance:15000Μf, Voltage(Dc):35V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier 380LX153M035J052 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 491 |
|
$2.3400 | Buy Now |
DISTI #
338-2423-ND
|
DigiKey | CAP ALUM 15000UF 20% 35V SNAP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
12867 In Stock |
|
$1.9180 / $3.8400 | Buy Now |
DISTI #
5985-85-35V15000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 35V 15000uF (25X50) RoHS: Compliant | 137 |
|
$2.5200 / $3.7200 | Buy Now |
DISTI #
70189416
|
RS | Capacitor, Al Electrolytic, 15000 uF, 35 WVDC, 44 VDC, +/- 20%, J05, -40 C | Cornell-Dubilier 380LX153M035J052 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 335 |
|
$2.4200 | Buy Now |
|
Future Electronics | 380LX Series 15000 uF 35 V ±20 % Snap-In Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$2.7800 / $3.2100 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 15000uF ±20% - 35V - 85°C - Through Hole Snap-In - 50mm x 25mm Dia. RoHS: Compliant |
1990 In Stock |
|
$2.6300 / $3.8400 | Buy Now |
|
Quest Components | 8 |
|
$8.8000 / $12.0000 | Buy Now | |
DISTI #
380LX153M035J052
|
TTI | Aluminum Electrolytic Capacitors - Snap In 35V 15000uF (25X50) RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.6300 / $2.9000 | Buy Now |
DISTI #
1040930
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR 15000UF 35V 20%, SNAP-IN RoHS: Compliant Min Qty: 1 Container: Each | 491 |
|
$3.1704 / $4.5354 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 15000uF ±20% - 35V - 85°C - Through Hole Snap-In - 50mm x 25mm Dia. RoHS: Compliant |
1990 In Stock |
|
$2.6300 / $3.8400 | Buy Now |
Part Details for 380LX153M035J052
380LX153M035J052 CAD Models
380LX153M035J052 Part Data Attributes
|
380LX153M035J052
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LX153M035J052
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 36 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.1737 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 5600 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 380LX153M035J052
This table gives cross-reference parts and alternative options found for 380LX153M035J052. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX153M035J052, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECOS1VP153CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 15000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 380LX153M035J052 vs ECOS1VP153CA |
LH035M15K0BPF-2550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 380LX153M035J052 vs LH035M15K0BPF-2550 |