Part Details for 380LX331M400A022 by Cornell Dubilier Electronics Inc
Overview of 380LX331M400A022 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380LX331M400A022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63H0583
|
Newark | Capacitor Alum Elec, 330Uf, 400V, Capacitance:330Μf, Voltage(Dc):400V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar, Product Range:380Lx Series Rohs Compliant: Yes |Cornell Dubilier 380LX331M400A022 Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9700 | Buy Now |
DISTI #
338-2237-ND
|
DigiKey | CAP ALUM 330UF 20% 400V SNAP Min Qty: 1120 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9019 | Buy Now |
DISTI #
598-380LX331M400A022
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 330uF 400V 20% tol. RoHS: Compliant | 0 |
|
$3.7800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 330uF ±20% - 400V - 85°C - Through Hole Snap-In - 30mm x 35mm Dia. RoHS: Compliant | 0 |
|
$3.7600 / $10.3000 | Buy Now |
DISTI #
380LX331M400A0X
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1120 | 0 |
|
$4.0000 | Buy Now |
Part Details for 380LX331M400A022
380LX331M400A022 CAD Models
380LX331M400A022 Part Data Attributes
|
380LX331M400A022
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LX331M400A022
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 550 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.09 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1900 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 380LX331M400A022
This table gives cross-reference parts and alternative options found for 380LX331M400A022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX331M400A022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH400M0330BPF-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 380LX331M400A022 vs LH400M0330BPF-3530 |
400USC330MSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 380LX331M400A022 vs 400USC330MSN35X30 |
LLU2G331MELC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 380LX331M400A022 vs LLU2G331MELC |
400USC330MEFCSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 380LX331M400A022 vs 400USC330MEFCSN35X30 |
400USC330MOOESN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 380LX331M400A022 vs 400USC330MOOESN35X30 |
SLPX331M400H3P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 380LX331M400A022 vs SLPX331M400H3P3A |
ECEC2GP331EX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 380LX331M400A022 vs ECEC2GP331EX |
MAL215786331E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 380LX331M400A022 vs MAL215786331E3 |