Part Details for 380LX332M050H022 by Cornell Dubilier Electronics Inc
Overview of 380LX332M050H022 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380LX332M050H022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C7484
|
Newark | Aluminum Electrolytic Capacitor 3300Uf, 50V, 20%, Snap-In, Capacitance:3300Μf, Voltage(Dc):50V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier 380LX332M050H022 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 / $2.4200 | Buy Now |
DISTI #
338-2696-ND
|
DigiKey | CAP ALUM 3300UF 20% 50V SNAP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1316 In Stock |
|
$1.4938 / $3.6300 | Buy Now |
DISTI #
5985-85-50V3300
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 50V3300uF (22X30) RoHS: Compliant | 262 |
|
$1.4900 / $3.5700 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 3300uF ±20% - 50V - 85°C - Through Hole Snap-In - 30mm x 22mm Dia. RoHS: Compliant |
400 In Stock |
|
$1.4400 / $1.8800 | Buy Now |
DISTI #
77693849
|
Verical | Cap Aluminum Lytic 3300uF 50V 20% (22 X 30mm) Snap-In 10mm 0.1 Ohm 2700mA 3000h 85°C RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2344 | Americas - 400 |
|
$2.4057 / $2.4901 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 50V, 20% +TOL, 20% -TOL, 3300UF, THROUGH HOLE MOUNT | 32 |
|
$1.8725 / $2.9960 | Buy Now |
DISTI #
380LX332M050H022
|
TTI | Aluminum Electrolytic Capacitors - Snap In 50V3300uF (22X30) RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 200 In Stock |
|
$1.4600 / $1.8800 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 3300uF ±20% - 50V - 85°C - Through Hole Snap-In - 30mm x 22mm Dia. RoHS: Compliant |
400 In Stock |
|
$1.4400 / $1.8800 | Buy Now |
Part Details for 380LX332M050H022
380LX332M050H022 CAD Models
380LX332M050H022 Part Data Attributes:
|
380LX332M050H022
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LX332M050H022
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 100 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.2186 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2700 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 380LX332M050H022
This table gives cross-reference parts and alternative options found for 380LX332M050H022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX332M050H022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50USC3300MEFCSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 380LX332M050H022 vs 50USC3300MEFCSN22X30 |
50USC3300MSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 380LX332M050H022 vs 50USC3300MSN22X30 |
MAL215651332E3 | Aluminum Electrolytic Capacitor, Polarized, Multilayer, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 380LX332M050H022 vs MAL215651332E3 |
MALIEYN07LV433H02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 380LX332M050H022 vs MALIEYN07LV433H02K |
LH050M3300BPF-2230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | 380LX332M050H022 vs LH050M3300BPF-2230 |
ECOS1HP332BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 380LX332M050H022 vs ECOS1HP332BA |
MALIEYN07LV433H42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 380LX332M050H022 vs MALIEYN07LV433H42K |
HC1H338M22030HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | 380LX332M050H022 vs HC1H338M22030HA |