Part Details for 381 by Renata Batteries
Overview of 381 by Renata Batteries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 381
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2984-381-ND
|
DigiKey | BATT SILVER OX 1.55V COIN 11.6MM Min Qty: 10 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
5000 In Stock |
|
$1.2600 / $1.8700 | Buy Now |
DISTI #
2066079
|
Farnell | CELL, BUTTON, S OXIDE, 1.55V, 381 RoHS: Not Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$1.0704 / $2.1760 | Buy Now |
Part Details for 381
381 CAD Models
381 Part Data Attributes:
|
381
Renata Batteries
Buy Now
Datasheet
|
Compare Parts:
381
Renata Batteries
Primary Battery, Zinc/monovalent Silver Oxide, 1.55V, 0.05Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENATA SA | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | ZINC/MONOVALENT SILVER OXIDE | |
Battery Type | PRIMARY | |
Capacity | 0.05 Ah | |
Diameter | 11.6 mm | |
Height | 2.05 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 1.55 V | |
Weight | 0.86 g |