Part Details for 3810 by Thomas & Betts
Overview of 3810 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 3810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H7109
|
Newark | Fs/Fd Mtl Conn 20/30A 3P4W 600V |Abb Thomas & Betts 3810 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,250.2800 / $1,434.8800 | Buy Now |
|
Onlinecomponents.com | FS/FD Female Plug - Reverse Service - 250/600 VAC - 20/30 A - 60 Hz Frequency - 3 Pole - 4 Wires - Screw Terminal - Cast Aluminum/Thermoset. RoHS: Compliant | 0 |
|
$1,099.0700 / $1,181.7400 | Buy Now |
|
Master Electronics | FS/FD Female Plug - Reverse Service - 250/600 VAC - 20/30 A - 60 Hz Frequency - 3 Pole - 4 Wires - Screw Terminal - Cast Aluminum/Thermoset. RoHS: Compliant | 0 |
|
$1,099.0700 / $1,181.7400 | Buy Now |
Part Details for 3810
3810 CAD Models
3810 Part Data Attributes
|
3810
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
3810
Thomas & Betts
Circular Connector, 3 Contact(s), Aluminum Alloy, Female, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 3 |