Part Details for 3810 by VISATON GmbH & Co KG
Overview of 3810 by VISATON GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
243-3810
|
Mouser Electronics | Power Inductors - SMD COIL KN 6,8 MH- 0,6 MM WIRE | 0 |
|
$8.2700 / $11.2400 | Order Now |
DISTI #
KN-6.8MH-VS
|
TME | Inductor: coil, 6.8mH, 2.6Ω, Ø: 44mm, H: 30mm, Øcore: 0.6mm Min Qty: 1 | 3 |
|
$11.2000 / $14.9000 | Buy Now |