Part Details for 381EL102M180K042+D by Cornell Dubilier Electronics Inc
Overview of 381EL102M180K042+D by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 381EL102M180K042+D
381EL102M180K042+D CAD Models
381EL102M180K042+D Part Data Attributes:
|
381EL102M180K042+D
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381EL102M180K042+D
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Manufacturer Series | 381EL | |
Number of Terminals | 2 |