Part Details for 381LX103M016J012AD by Cornell Dubilier Electronics Inc
Overview of 381LX103M016J012AD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 381LX103M016J012AD
381LX103M016J012AD CAD Models
381LX103M016J012AD Part Data Attributes:
|
381LX103M016J012AD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX103M016J012AD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 86 mΩ | |
Length | 25 mm | |
Manufacturer Series | 381LX | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3000 mA | |
Series | 381LX | |
Terminal Pitch | 10 mm |
Alternate Parts for 381LX103M016J012AD
This table gives cross-reference parts and alternative options found for 381LX103M016J012AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX103M016J012AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEC1CA103CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX103M016J012AD vs ECEC1CA103CA |
MALIEYH07AU510D42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 381LX103M016J012AD vs MALIEYH07AU510D42K |
381LX103M016J012A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | 381LX103M016J012AD vs 381LX103M016J012A |
MALIEYH07AU510D02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 381LX103M016J012AD vs MALIEYH07AU510D02K |
ECOS1CA103CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX103M016J012AD vs ECOS1CA103CA |
381LX103M016J012D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | 381LX103M016J012AD vs 381LX103M016J012D |