Part Details for 381A301-51/164-0 by TE Connectivity
Overview of 381A301-51/164-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381A301-51/164-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K3973
|
Newark | Heat Shrink Boot, 19.8Mm, Elastomer, Blk, Boot Configuration:Y Transition, I.d. Supplied - Imperial:0.78", I.d. Supplied - Metric:19.8Mm, Shrink Tubing/Boot Colour:Black, Total Length - Imperial:-, Total Length - Metric:- Rohs Compliant: Yes |Raychem Te Connectivity 381A301-51/164-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$58.0400 / $72.0200 | Buy Now |
DISTI #
381A301-51/164-0-ND
|
DigiKey | HEATSHRINK BOOT BRKOUT 2:1 Y SZ1 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
42 In Stock |
|
$55.8185 / $69.2600 | Buy Now |
DISTI #
650-381A301-51/164-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-TRANSITION RoHS: Compliant | 64 |
|
$46.8400 / $48.4800 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Transition Y Style Polymer Black Bag/Box RoHS: Compliant |
8 In Stock |
|
$35.2400 / $46.9700 | Buy Now |
DISTI #
293770-000
|
TTI | Heat Shrink Cable Boots & End Caps 381A301-51/164-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 246 In Stock |
|
$38.3100 | Buy Now |
DISTI #
RYC381A301-51/164-0
|
Interstate Connecting Components | 293770-000 3-1192226-7 381A301-51/164-0 | 0 |
|
$44.1940 / $60.2090 | Buy Now |
DISTI #
000000000001100641
|
Sager | Heat Shrink Cable Boots & End Caps HS-TRANSITION Min Qty: 75 | 0 |
|
$38.8600 / $56.4800 | Buy Now |
DISTI #
2532405
|
element14 Asia-Pacific | HEAT SHRINK BOOT, 19.8MM, ELASTOMER, BLK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$47.1054 / $51.3716 | Buy Now |
DISTI #
2532405
|
Farnell | HEAT SHRINK BOOT, 19.8MM, ELASTOMER, BLK RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 4 Days Container: Each | 0 |
|
$62.3652 / $77.3829 | Buy Now |
|
Master Electronics | Heat Shrink Transition Y Style Polymer Black Bag/Box RoHS: Compliant |
8 In Stock |
|
$35.2400 / $46.9700 | Buy Now |