Part Details for 381LX101M450H022 by Cornell Dubilier Electronics Inc
Overview of 381LX101M450H022 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LX101M450H022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4665
|
Newark | Snapmounts Rohs Compliant: Yes |Cornell Dubilier 381LX101M450H022 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 | Buy Now |
DISTI #
338-3876-ND
|
DigiKey | CAP ALUM 100UF 20% 450V SNAP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
8067 In Stock |
|
$2.2500 / $3.2000 | Buy Now |
DISTI #
598-381LX101M450H022
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 100 uF 450V 20% RoHS: Compliant | 2589 |
|
$2.2500 / $3.2000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 100uF ±20% - 450V - 105°C - Through Hole Snap-In - 30mm x 22mm Dia. | 0 |
|
$2.3000 / $6.4800 | Buy Now |
DISTI #
381LX101M450H022
|
TTI | Aluminum Electrolytic Capacitors - Snap In 100 uF 450V 20% Min Qty: 3000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.2800 | Buy Now |
Part Details for 381LX101M450H022
381LX101M450H022 CAD Models
381LX101M450H022 Part Data Attributes:
|
381LX101M450H022
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX101M450H022
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1990 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.6364 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 650 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LX101M450H022
This table gives cross-reference parts and alternative options found for 381LX101M450H022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX101M450H022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSG101M2W--A2230S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, | Surge Components Inc | 381LX101M450H022 vs LSG101M2W--A2230S |
MAL209457101E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 381LX101M450H022 vs MAL209457101E3 |
381LQ101M450H022A+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 381LX101M450H022 vs 381LQ101M450H022A+D |
B43508A5107M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 100uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX101M450H022 vs B43508A5107M060 |
B43508A5107M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX101M450H022 vs B43508A5107M080 |
EETEE2W101HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 381LX101M450H022 vs EETEE2W101HJ |
B43508A5107M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 100uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX101M450H022 vs B43508A5107M062 |
B43508A5107M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 100uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX101M450H022 vs B43508A5107M080 |
381LQ101M450H022+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 381LX101M450H022 vs 381LQ101M450H022+D |