Part Details for 381LX122M100H022 by Cornell Dubilier Electronics Inc
Overview of 381LX122M100H022 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LX122M100H022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4680
|
Newark | Snapmounts Rohs Compliant: Yes |Cornell Dubilier 381LX122M100H022 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3400 | Buy Now |
DISTI #
381LX122M100H022-ND
|
DigiKey | CAP ALUM 1200UF 20% 100V SNAP Min Qty: 3000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3180 | Buy Now |
DISTI #
598-381LX122M100H022
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1200uF 100V 20% tol. RoHS: Compliant | 0 |
|
$2.2400 | Order Now |
|
Future Electronics | 381LX Series 100 V 1200 uF 105 °C Ø 22 x 30 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.3800 / $2.5300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 1200uF ±20% - 100V - 105°C - Through Hole Snap-In - 30mm x 22mm Dia. | 0 |
|
$2.3000 / $6.4800 | Buy Now |
|
Bristol Electronics | 76 |
|
RFQ | ||
DISTI #
381LX122M100H02
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$2.3800 | Buy Now |
Part Details for 381LX122M100H022
381LX122M100H022 CAD Models
381LX122M100H022 Part Data Attributes:
|
381LX122M100H022
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX122M100H022
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1200uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 195 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.0392 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1850 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LX122M100H022
This table gives cross-reference parts and alternative options found for 381LX122M100H022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX122M100H022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100MXG1200MOOESN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LX122M100H022 vs 100MXG1200MOOESN22X30 |
NRLPW122M100V22X30SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 381LX122M100H022 vs NRLPW122M100V22X30SF |
100MXG1200MSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LX122M100H022 vs 100MXG1200MSN22X30 |