Part Details for 381LX151M350H022 by Cornell Dubilier Electronics Inc
Overview of 381LX151M350H022 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LX151M350H022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
381LX151M350H022-ND
|
DigiKey | CAP ALUM 150UF 20% 350V SNAP Min Qty: 3000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1119 | Buy Now |
DISTI #
598-381LX151M350H022
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 150uF 350V 20% tol. RoHS: Compliant | 0 |
|
$2.0400 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 150uF ±20% - 350V - 105°C - Through Hole Snap-In - 30mm x 22mm Dia. | 0 |
|
$2.0400 / $5.5800 | Buy Now |
DISTI #
381LX151M350H0X
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$2.1600 | Buy Now |
Part Details for 381LX151M350H022
381LX151M350H022 CAD Models
381LX151M350H022 Part Data Attributes:
|
381LX151M350H022
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX151M350H022
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 150uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1330 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.6874 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 770 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LX151M350H022
This table gives cross-reference parts and alternative options found for 381LX151M350H022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX151M350H022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LQ151M350H022+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 381LX151M350H022 vs 381LQ151M350H022+D |
EETHC2V151HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 381LX151M350H022 vs EETHC2V151HJ |
NRLPW151M350V22X30LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 381LX151M350H022 vs NRLPW151M350V22X30LF |
350VXH150MEFCSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LX151M350H022 vs 350VXH150MEFCSN22X30 |
350VXS150MEFCSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LX151M350H022 vs 350VXS150MEFCSN22X30 |