-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C7907
|
Newark | Aluminum Electrolytic Capacitor 15000Uf 16V 20%, Snap-In, Capacitance:15000Μf, Voltage(Dc):16V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier 381LX153M016J032 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 | Buy Now |
DISTI #
2266-381LX153M016J032-ND
|
DigiKey | CAP ALUM 15000UF 20% 16V SNAP Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$4.8000 / $6.0800 | Buy Now |
DISTI #
338-2723-ND
|
DigiKey | CAP ALUM 15000UF 20% 16V SNAP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1 In Stock |
|
$2.3765 / $4.5700 | Buy Now |
DISTI #
5985-16V15000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In SNAP-IN 15000uF 16V RoHS: Compliant | 31 |
|
$3.4300 / $4.4600 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 15000uF ±20% - 16V - 105°C - Through Hole Snap-In - 35mm x 25mm Dia. RoHS: Compliant |
200 Partner Stock |
|
$2.9200 / $4.2500 | Buy Now |
DISTI #
27549097
|
Verical | Cap Aluminum Lytic 15000uF 16V 20% (25 X 35mm) Snap-In 10mm 0.08 Ohm 3200mA 3000h 105°C RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 200 |
|
$4.5100 / $5.7000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 15000 uF, THROUGH HOLE MOUNT | 10 |
|
$2.6736 / $5.3472 | Buy Now |
DISTI #
381LX153M016J032
|
TTI | Aluminum Electrolytic Capacitors - Snap In SNAP-IN 15000uF 16V RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2500 In Stock |
|
$3.0100 / $3.4700 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 15000uF ±20% - 16V - 105°C - Through Hole Snap-In - 35mm x 25mm Dia. RoHS: Compliant |
200 Partner Stock |
|
$2.9200 / $4.2500 | Buy Now |
|
Perfect Parts Corporation | 620 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
381LX153M016J032
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX153M016J032
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.4697 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3200 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for 381LX153M016J032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX153M016J032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LX153M016J032AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, | Cornell Dubilier Electronics Inc | 381LX153M016J032 vs 381LX153M016J032AD |
MALIEYH07AA515D02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 381LX153M016J032 vs MALIEYH07AA515D02K |
MALIEYH07AA515D42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 381LX153M016J032 vs MALIEYH07AA515D42K |
ECOS1CA153CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX153M016J032 vs ECOS1CA153CA |
381LX153M016J032D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, | Cornell Dubilier Electronics Inc | 381LX153M016J032 vs 381LX153M016J032D |
ECEC1CA153CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 15000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX153M016J032 vs ECEC1CA153CA |