-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K2286
|
Newark | Aluminum Electrolytic Capacitor 15000Uf 25V 20%, Snap-In, Capacitance:15000Μf, Voltage(Dc):25V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier 381LX153M025J452 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 | Buy Now |
DISTI #
338-2521-ND
|
DigiKey | CAP ALUM 15000UF 20% 25V SNAP Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4684 / $4.7500 | Buy Now |
DISTI #
5985-25V15000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In SNAP-IN 15000uF 25V RoHS: Compliant | 1031 |
|
$2.3500 / $4.6000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 15000uF ±20% - 25V - 105°C - Through Hole Snap-In - 45mm x 25mm Dia. RoHS: Compliant |
617 In Stock |
|
$2.3600 / $3.4400 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 15mf, 25V, 20±% | 2 |
|
$3.5250 / $5.2875 | Buy Now |
DISTI #
381LX153M025J452
|
TTI | Aluminum Electrolytic Capacitors - Snap In SNAP-IN 15000uF 25V Min Qty: 3000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.3500 | Buy Now |
DISTI #
1158383
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR 15000UF 25V 20%, SNAP-IN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.6420 / $5.4748 | Buy Now |
DISTI #
1158383
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR 15000UF 25V 20%, SNAP-IN RoHS: Compliant Min Qty: 3000 Lead time: 52 Weeks, 2 Days Container: Each | 0 |
|
$3.4121 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 15000uF ±20% - 25V - 105°C - Through Hole Snap-In - 45mm x 25mm Dia. RoHS: Compliant |
617 In Stock |
|
$2.3600 / $3.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
381LX153M025J452
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX153M025J452
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 36 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.8371 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3600 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for 381LX153M025J452. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX153M025J452, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALIEYH07AC515E02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 381LX153M025J452 vs MALIEYH07AC515E02K |
ECEC1EA153CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 15000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX153M025J452 vs ECEC1EA153CA |
381LX153M025J452AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, | Cornell Dubilier Electronics Inc | 381LX153M025J452 vs 381LX153M025J452AD |