Part Details for 381LX221M400A012 by Cornell Dubilier Electronics Inc
Overview of 381LX221M400A012 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LX221M400A012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-2300-ND
|
DigiKey | CAP ALUM 220UF 20% 400V SNAP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2853 In Stock |
|
$3.1807 / $6.2400 | Buy Now |
DISTI #
381LX221M400A012
|
TTI | Aluminum Electrolytic Capacitors - Snap In 400V 220uF SNAP-IN RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Bulk | Americas - 0 |
|
Buy Now | |
|
NexGen Digital | 198 |
|
RFQ |
Part Details for 381LX221M400A012
381LX221M400A012 CAD Models
381LX221M400A012 Part Data Attributes:
|
381LX221M400A012
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX221M400A012
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 754 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.8899 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1100 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LX221M400A012
This table gives cross-reference parts and alternative options found for 381LX221M400A012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX221M400A012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400SXG220MSN35X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 381LX221M400A012 vs 400SXG220MSN35X25 |
400MXC220MSN35X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LX221M400A012 vs 400MXC220MSN35X25 |
400VXG220MEFCSN35X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LX221M400A012 vs 400VXG220MEFCSN35X25 |
EETEE2G221LJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 381LX221M400A012 vs EETEE2G221LJ |
ECHA401VSN221MA25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 381LX221M400A012 vs ECHA401VSN221MA25M |
400MXC220MEFCSN35X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LX221M400A012 vs 400MXC220MEFCSN35X25 |
ECOS2GB221EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX221M400A012 vs ECOS2GB221EA |
400VXS220MEFCSN35X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LX221M400A012 vs 400VXS220MEFCSN35X25 |
400NXG220MEFCSN35X25 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | 381LX221M400A012 vs 400NXG220MEFCSN35X25 |