Part Details for 381LX222M063H022 by Cornell Dubilier Electronics Inc
Overview of 381LX222M063H022 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LX222M063H022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4722
|
Newark | Snapmounts Rohs Compliant: Yes |Cornell Dubilier 381LX222M063H022 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 | Buy Now |
DISTI #
338-3707-ND
|
DigiKey | CAP ALUM 2200UF 20% 63V SNAP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
5202 In Stock |
|
$1.7000 / $2.9900 | Buy Now |
DISTI #
598-381LX222M063H022
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 2200uF 63V 20% tol RoHS: Compliant | 94 |
|
$1.7000 / $2.9900 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 2200uF ±20% - 63V - 105°C - Through Hole Snap-In - 30mm x 22mm Dia. RoHS: Compliant | 0 |
|
$1.7400 / $2.1600 | Buy Now |
DISTI #
381LX222M063H022
|
TTI | Aluminum Electrolytic Capacitors - Snap In 2200uF 63V 20% tol RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.7000 / $1.7300 | Buy Now |
DISTI #
381LX222M063H0X
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.8000 | Buy Now |
Part Details for 381LX222M063H022
381LX222M063H022 CAD Models
381LX222M063H022 Part Data Attributes
|
381LX222M063H022
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX222M063H022
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 143 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.1169 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1500 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LX222M063H022
This table gives cross-reference parts and alternative options found for 381LX222M063H022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX222M063H022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL209018222E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 381LX222M063H022 vs MAL209018222E3 |