Part Details for 381LX472M035H022 by Cornell Dubilier Electronics Inc
Overview of 381LX472M035H022 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LX472M035H022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4764
|
Newark | Snapmounts Rohs Compliant: Yes |Cornell Dubilier 381LX472M035H022 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3200 | Buy Now |
DISTI #
381LX472M035H022-ND
|
DigiKey | CAP ALUM 4700UF 20% 35V SNAP Min Qty: 3000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6413 | Buy Now |
DISTI #
598-381LX472M035H022
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 4700uF 35V 20% tol. RoHS: Compliant | 0 |
|
$1.5900 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 4700uF ±20% - 35V - 105°C - Through Hole Snap-In - 30mm x 22mm Dia. RoHS: Compliant | 0 |
|
$1.5500 / $4.2500 | Buy Now |
DISTI #
381LX472M035H0X
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.6400 | Buy Now |
Part Details for 381LX472M035H022
381LX472M035H022 CAD Models
381LX472M035H022 Part Data Attributes
|
381LX472M035H022
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX472M035H022
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 90 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.2168 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2200 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LX472M035H022
This table gives cross-reference parts and alternative options found for 381LX472M035H022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX472M035H022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLPW472M35V22X30SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 381LX472M035H022 vs NRLPW472M35V22X30SF |
NRLPW472M35V22X30LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 381LX472M035H022 vs NRLPW472M35V22X30LF |
35MXC4700MEFCSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LX472M035H022 vs 35MXC4700MEFCSN22X30 |
MAL209050472E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 381LX472M035H022 vs MAL209050472E3 |