Part Details for 381LX820M450H022 by Cornell Dubilier Electronics Inc
Overview of 381LX820M450H022 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LX820M450H022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63H1193
|
Newark | Aluminum Electrolytic Capacitor, 82Uf, 450V, Capacitance:82Μf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Product Height:30Mm Rohs Compliant: Yes |Cornell Dubilier 381LX820M450H022 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 | Buy Now |
DISTI #
338-3796-ND
|
DigiKey | CAP ALUM 82UF 20% 450V SNAP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
14 In Stock |
|
$2.5240 / $3.2900 | Buy Now |
DISTI #
598-81LX820M450H022
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 82uF 450V 20% RoHS: Compliant | 0 |
|
$2.3100 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 82uF ±20% - 450V - 105°C - Through Hole Snap-In - 30mm x 22mm Dia. | 0 |
|
$2.2400 / $6.3000 | Buy Now |
Part Details for 381LX820M450H022
381LX820M450H022 CAD Models
381LX820M450H022 Part Data Attributes:
|
381LX820M450H022
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX820M450H022
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2430 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.5763 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 640 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LX820M450H022
This table gives cross-reference parts and alternative options found for 381LX820M450H022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX820M450H022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LX820M450H022D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, | Cornell Dubilier Electronics Inc | 381LX820M450H022 vs 381LX820M450H022D |
HE2W826M22030HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 381LX820M450H022 vs HE2W826M22030HA |
ECEC2WB820BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX820M450H022 vs ECEC2WB820BA |
EETED2W820HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 82uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX820M450H022 vs EETED2W820HJ |
381LX820M450H022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, | Cornell Dubilier Electronics Inc | 381LX820M450H022 vs 381LX820M450H022AD |
450MXC82MSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LX820M450H022 vs 450MXC82MSN22X30 |
MAL209457829E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 381LX820M450H022 vs MAL209457829E3 |