-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7800
|
Newark | Smps Female Connector, Swept R/A For .047 Cable/Individual - Tray (Pack Fill Qty: 100) |Amphenol Sv Microwave 3822-40001 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.8800 / $52.4500 | Buy Now |
DISTI #
3822-40001-ND
|
DigiKey | CONN SMPS JACK R/A 50 OHM SOLDER Min Qty: 1 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$54.1580 / $67.2000 | Buy Now |
DISTI #
ASV3822-40001
|
Heilind Electronics | SMPS FEMALE CONNECTOR, SWEPT R INDIVIDUAL - TRAY (PACK FILL Q | Americas - 0 in Stock |
|
$45.1316 / $59.5296 | Buy Now |
|
Onlinecomponents.com | SMPS Female Connector - Swept R/A for .047 Cable RoHS: Compliant |
9 In Stock 100 On Order |
|
$43.4100 / $58.3500 | Buy Now |
DISTI #
70396824
|
Verical | Conn SMP 0Hz to 40GHz 50Ohm RA Cable Mount RCP Gold Over Nickel Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2339 | Americas - 8 |
|
$81.8913 / $86.4492 | Buy Now |
DISTI #
ASV3822-40001
|
Interstate Connecting Components | SMPS FEMALE CONNECTOR, SWEPT R INDIVIDUAL - TRAY (PACK FILL Q | 0 |
|
$45.1316 / $59.5296 | Buy Now |
DISTI #
3822-40001
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$42.6300 / $51.1700 | Buy Now |
|
Master Electronics | SMPS Female Connector - Swept R/A for .047 Cable RoHS: Compliant |
9 In Stock 100 On Order |
|
$43.4100 / $58.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy