-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 10A, 250VAC, 100A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K3853
|
Newark | Fuse 250V Iec Tl Tr5 Ll Ammo 10A/ Ammo |Littelfuse 38221000000 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4980 / $0.5400 | Buy Now |
DISTI #
F6805CT-ND
|
DigiKey | FUSE BOARD MNT 10A 250VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4412 / $1.1400 | Buy Now |
DISTI #
576-38221000000
|
Mouser Electronics | Fuses with Leads - Through Hole 250V 10A IEC TL TR5 LL RoHS: Compliant | 1173 |
|
$0.4410 / $1.1300 | Buy Now |
|
Future Electronics | 382 Series Time Lag 250 V 10 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 8000Ammo Pack |
|
$0.4350 / $0.4700 | Buy Now |
|
Future Electronics | 382 Series Time Lag 250 V 10 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.4350 / $0.4650 | Buy Now |
DISTI #
77791659
|
Verical | Fuse Cartridge Slow Blow Acting 10A 250V Radial 8.5 X 8mm Thermoplastic Ammo CCC/PSE/SEMKO/UL/VDE/cULus Min Qty: 800 Package Multiple: 800 Date Code: 2407 | Americas - 800 |
|
$0.8411 | Buy Now |
DISTI #
38221000000
|
TTI | Fuses with Leads - Through Hole 250V 10A IEC TL TR5 LL RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 22000 In Stock |
|
$0.5880 / $0.6000 | Buy Now |
|
Chip1Cloud | FUSE BOARD MNT 10A 250VAC RADIAL | 12000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 100A 10A Plugin Fuses ROHS | 610 |
|
$0.0704 / $0.1213 | Buy Now |
|
LCSC | 100A 10A Plugin Fuses ROHS | 4520 |
|
$0.0718 / $0.1238 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
38221000000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
38221000000
Littelfuse Inc
Electric Fuse, Time Lag Blow, 10A, 250VAC, 100A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 365 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CUL; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Trip Time or Delay | 0.15 s |
This table gives cross-reference parts and alternative options found for 38221000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 38221000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
34.1756 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 10A, 250VAC, 100A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 38221000000 vs 34.1756 |
GGM10 | Electric Fuse, Fast Blow, 10A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | 38221000000 vs GGM10 |
7017.5320 | Electric Fuse, Very Fast Blow, 10A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 38221000000 vs 7017.5320 |
34.6955 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 10A, 250VAC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 38221000000 vs 34.6955 |
MI5ST25V10 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | 38221000000 vs MI5ST25V10 |
MI6T25V10 | Electric Fuse, Fast Blow, 10A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | 38221000000 vs MI6T25V10 |
189000.10 | Electric Fuse, Very Fast Blow, 10A, 250VAC, 100A (IR), Inline/holder, 6.3x32mm, | SIBA Fuses | 38221000000 vs 189000.10 |
34.6925 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 10A, 250VAC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 38221000000 vs 34.6925 |
MI6F25V10 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | 38221000000 vs MI6F25V10 |
CFB0520T/10 | Electric Fuse, Time Delay Blow, 10A, 250VAC, 100A (IR), Inline/holder, 5x20mm, | CamdenBoss Ltd | 38221000000 vs CFB0520T/10 |