Part Details for 382213 by Extech by FLIR
Overview of 382213 by Extech by FLIR
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 382213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K9674
|
Newark | Power Supply, Dc, 30V/5V, Power Supply Output Type:Adjustable, Fixed, No. Of Outputs:3 Output, Output Voltage Min:0V, Output Voltage Max:30V, Output Current Min:0A, Output Current Max:3A, Power Rating:-, Supply Voltage Min:110Vac Rohs Compliant: Yes |Extech Instruments 382213 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$275.9900 | Buy Now |
DISTI #
382213-ND
|
DigiKey | DIGITAL TRIPLE OUTPUT DC POWER S Min Qty: 1 Lead time: 6 Weeks Container: Box |
1 In Stock |
|
$275.9900 | Buy Now |
DISTI #
685-382213
|
Mouser Electronics | Bench Top Power Supplies Digital DC Power Supply (Ep30 RoHS: Compliant | 3 |
|
$275.9900 | Buy Now |
DISTI #
70117334
|
RS | Power Supply 0 To 30 V 0 To 3 110/220 Vac 50/60 Hz Digital, Series | FLIR Commercial Systems Inc. - Extech Division 382213 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$275.9900 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Triple-OUT 0V to 30V/5V/12V 3A/1A/1A RoHS: Compliant |
4 In Stock |
|
$260.0100 / $280.1300 | Buy Now |
DISTI #
197991
|
Jameco Electronics | Extech 382213 Triple Output Benchtop Power Supply Min Qty: 1 Container: Each | 3 |
|
$259.9500 | Buy Now |
|
Master Electronics | AC/DC Power Supply Triple-OUT 0V to 30V/5V/12V 3A/1A/1A RoHS: Compliant |
4 In Stock |
|
$260.0100 / $280.1300 | Buy Now |
DISTI #
18084.1
|
TestEquity LLC | Extech 382213 DC Power Supply, Triple Output, Adjust 30 V / 5 A, Or 5 V / 12 V, LCD, 382200 Series | 0 |
|
$275.9900 | Buy Now |