Part Details for 382270 CAL by Extech by FLIR
Overview of 382270 CAL by Extech by FLIR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 382270 CAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6098
|
Newark | Cal Power Supply, Adj/Fixed, 150W, 30V, Power Supply Output Type:Adjustable, Fixed, No. Of Outputs:4 Output, Output Voltage Min:0V, Output Voltage Max:30V, Output Current Min:0A, Output Current Max:5A, Power Rating:150W, Plug Type:- Rohs Compliant: Yes |Extech Instruments 382270 CAL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$737.5000 | Buy Now |