Part Details for 3826043001 by TE Connectivity
Overview of 3826043001 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3826043001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC44A1121-20-0/2-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A1121-20-0/2-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44A1121-20-0/2-9 |
24 In Stock |
|
$0.8400 / $1.0780 | Buy Now |
DISTI #
RYC44A1121-20-0/2-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A1121-20-0/2-9 | 0 |
|
Buy Now | |
DISTI #
3826043001
|
Avnet Abacus | (Alt: 3826043001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3826043001
|
Avnet Asia | Spec 44 2Conductors 20AWG Tin Plated Copper White 600V (Alt: 3826043001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 4 Days | 0 |
|
RFQ | |
|
Master Electronics | 44A1121-20-0/2-9 |
24 In Stock |
|
$0.8400 / $1.0780 | Buy Now |
Part Details for 3826043001
3826043001 CAD Models
3826043001 Part Data Attributes:
|
3826043001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3826043001
TE Connectivity
WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 20AWG, 600V, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.62 mm2 | |
Diameter | 3.76 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |