Part Details for 3828803001 by TE Connectivity
Overview of 3828803001 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3828803001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC44A1131-12-2/4/6-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A1131-12-2/4/6-9 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC44A1131-12-2/4/6-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A1131-12-2/4/6-9 | 0 |
|
Buy Now |
Part Details for 3828803001
3828803001 CAD Models
3828803001 Part Data Attributes:
|
3828803001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3828803001
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |